Molex 46817 Series Straight Through Hole PCB Header, 2 Contact(s), 11 mm Pitch, 1 Row, Unshrouded
- RS 제품 번호:
- 691-908
- 제조사 부품 번호:
- 46817-1002
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 691-908
- 제조사 부품 번호:
- 46817-1002
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 46817 | |
| Product Type | PCB Header | |
| Pitch | 11mm | |
| Current | 80A | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.86mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 46817 | ||
Product Type PCB Header | ||
Pitch 11mm | ||
Current 80A | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.86mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Guardian 2 Circuit Power Plug Assembly is engineered for robust wire-to-board applications. Designed without a stand-off and featuring a PC Tail of 3.86mm, this assembly ensures a reliable connection in diverse electronic configurations. With a circuit capacity of two and a high-voltage rating of 600V AC/DC, it meets the demands of modern PCB Headers and Receptacles. Its Durable construction, built from high-temperature thermoplastic and copper alloy, extends the longevity and performance of your electrical components. Compliant with essential environmental standards, this Active component is Ideal for those prioritising safety and efficiency in their designs.
Supports a maximum current of 80.0A per contact for reliable performance
Features Advanced locking mechanisms for secure mating
Rated for extreme operating temperatures from -40° to +105°C
Designed for through-hole termination, ensuring stability during assembly
Polarisations ensure correct alignments with both mating parts and PCBs
Durability tested for up to 25 mating cycles for increased reliability
Showcases a sleek black resin colour for a professional finish
Features Advanced locking mechanisms for secure mating
Rated for extreme operating temperatures from -40° to +105°C
Designed for through-hole termination, ensuring stability during assembly
Polarisations ensure correct alignments with both mating parts and PCBs
Durability tested for up to 25 mating cycles for increased reliability
Showcases a sleek black resin colour for a professional finish
관련된 링크들
- Molex 46817 Series Straight Through Hole PCB Header, 3 Contact(s), 11 mm Pitch, 1 Row, Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex 22-11 Series Vertical Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Molex 70280 Series Vertical PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded