Phoenix Contact Connector Kit Containing SMD Female Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
557-066
제조사 부품 번호:
1374883
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector represents a Pinnacle of design and engineering, specifically crafted for modern electronic applications. With its robust architecture and Advanced material composition, it ensures superior performance and reliability. Designed to support high-speed data transmission, this connector facilitates seamless connections, accommodating a variety of component configurations. The innovative design features optimised pin layouts and gold-plated contacts, promoting long-term stability and efficient signal transmission. Ideal for use in both board-to-board and wire-to-board configurations, it also provides developers with invaluable design-in support and customer-specific simulations, streamlining the development process.

Offers a high-speed data transmission rate of 12 Gbps, unlocking greater design potential

Utilises gold-plated contact points for enhanced conductivity and longevity

Features a robust structure that allows for flexible component options

Designed for efficient SMD soldering, simplifying the assembly process

Incorporates moisture sensitivity level MSL 1 for improved durability

Suitable for reflow soldering with a classification temperature of up to 260 °C

Accommodates a variety of environmental conditions with a wide operational temperature range from -55 °C to 125 °C

Meets stringent WEEE/RoHS compliance, highlighting its environmentally friendly design

관련된 링크들