Phoenix Contact Connector Kit Containing SMD Female Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (280 units, in packs of 280)*

₩2,687,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩2,687,280.00₩9,598.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
487-778
제조사 부품 번호:
1374883
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Kit Type

Connector Kit

Product Type

PCB Connector Kit

Kit Contents

SMD Female Connector

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact SMD female connector represents a Pinnacle of design and engineering, specifically crafted for modern electronic applications. With its robust architecture and Advanced material composition, it ensures superior performance and reliability. Designed to support high-speed data transmission, this connector facilitates seamless connections, accommodating a variety of component configurations. The innovative design features optimised pin layouts and gold-plated contacts, promoting long-term stability and efficient signal transmission. Ideal for use in both board-to-board and wire-to-board configurations, it also provides developers with invaluable design-in support and customer-specific simulations, streamlining the development process.

Offers a high-speed data transmission rate of 12 Gbps, unlocking greater design potential

Utilises gold-plated contact points for enhanced conductivity and longevity

Features a robust structure that allows for flexible component options

Designed for efficient SMD soldering, simplifying the assembly process

Incorporates moisture sensitivity level MSL 1 for improved durability

Suitable for reflow soldering with a classification temperature of up to 260 °C

Accommodates a variety of environmental conditions with a wide operational temperature range from -55 °C to 125 °C

Meets stringent WEEE/RoHS compliance, highlighting its environmentally friendly design

관련된 링크들