TE Connectivity Cover for use with MAT-100
- RS 제품 번호:
- 717-4666
- Distrelec 제품 번호:
- 303-29-863
- 제조사 부품 번호:
- 643077-8
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,800.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩1,800.00 | - |
| 25 - 74 | ₩1,760.00 | 2% |
| 75 - 199 | ₩1,740.00 | 3% |
| 200 - 399 | ₩1,560.00 | 13% |
| 400 + | ₩1,500.00 | 16% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 717-4666
- Distrelec 제품 번호:
- 303-29-863
- 제조사 부품 번호:
- 643077-8
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Cover | |
| Product Type | Strain Relief | |
| For Use With | MAT-100 | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Cover | ||
Product Type Strain Relief | ||
For Use With MAT-100 | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
관련된 링크들
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity Cover for use with COVER MODU IV
- TE Connectivity Cover for use with Connector
- TE Connectivity Cover for use with Cables
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156