TE Connectivity Cover for use with MTA-156
- RS 제품 번호:
- 682-7233
- 제조사 부품 번호:
- 643067-5
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
70개 더 담고 ₩2,240.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩13,320.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 60 | ₩1,332.00 | ₩13,320.00 | - |
| 70 - 120 | ₩1,300.00 | ₩13,000.00 | ₩2,240.00 |
| 130 + | ₩1,274.00 | ₩12,740.00 | ₩7,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 682-7233
- 제조사 부품 번호:
- 643067-5
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Cover | |
| For Use With | MTA-156 | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Cover | ||
For Use With MTA-156 | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- US
TE Connectivity MTA-156 Connector Strain Relief and Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are MADE from wite UL94V-0 rated polyester
The strain relief covers are MADE from UL94V-2 rated nylon
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
관련된 링크들
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Strain Relief for use with MTA 156
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity MTA-156 IDC Tool