대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩7,780.00
마지막 RS 재고
- 최종적인 3,000 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩778.00 | ₩7,780.00 |
| 100 - 190 | ₩746.00 | ₩7,460.00 |
| 200 - 290 | ₩712.00 | ₩7,120.00 |
| 300 + | ₩674.00 | ₩6,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-4268
- 제조사 부품 번호:
- 119986-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Accessory Type | Retainer | |
| Product Type | Connector Housing | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | 11998 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Accessory Type Retainer | ||
Product Type Connector Housing | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series 11998 | ||
- COO (Country of Origin):
- TH
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.
Temperature range from -40 to +100 °C
Secondary locking of the crimp contacts in the housing
Polarity reversal protection design
Double-sided interlocking