ERNI Natural Bushing
- RS 제품 번호:
- 242-0437
- 제조사 부품 번호:
- 394828 / 394828-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 242-0437
- 제조사 부품 번호:
- 394828 / 394828-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Product Type | Bush | |
| Accessory Type | Bushing | |
| Colour | Natural | |
| Material | Copper | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Product Type Bush | ||
Accessory Type Bushing | ||
Colour Natural | ||
Material Copper | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- CH
This Erni product is a M12 Female type accessory.A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. liable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors
M12 Accessoires
Female type
Assembly Height is 9 mm
CuZn nickel plated
Configuration Metal shell for M12 female connectors
관련된 링크들
- ERNI Bush Natural Bushing
- ERNI Bushing
- ERNI Connector Nut
- ERNI Retainer
- ERNI Circular Connector, Surface, Socket, MaxiBridge Series
- ERNI Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector
- ERNI Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector
- ERNI Connector Nut Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector