ERNI Retainer

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1600개 더 담고 ₩28,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 800 units)*

₩372,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4,000 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Bag*
절감
800 - 800₩466.00₩372,320.00-
1600 +₩448.00₩358,720.00₩28,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-4262
제조사 부품 번호:
119983-E
제조업체:
ERNI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ERNI

Accessory Type

Retainer

Product Type

Connector Housing

Material

Copper

Standards/Approvals

RoHS

Series

11998

COO (Country of Origin):
TH
The ERNI iBridge ultra cable to board connector offers a reliable and robust connection system, ideal for applications requiring durability. Featuring a Terminal Position Assurance (TPA) retainer, it serves as a secondary lock for female contacts within the housing, ensuring resistance against strong vibrations, notably in automotive settings. However, its versatility extends beyond automotive use, making it suitable for industrial automation, telecommunications, and healthcare applications. With a compact design, iBridge Ultra supports various applications between control units and local components like sensors, motors, switches, fans, heating elements, fuses, or LEDs.

Temperature range from -40 to +100 °C

Secondary locking of the crimp contacts in the housing

Polarity reversal protection design

Double-sided interlocking

관련된 링크들