ITT Cannon Plug Strain Relief Hood for use with Trident connectors
- RS 제품 번호:
- 237-4087
- 제조사 부품 번호:
- TFR36AH10 / 121587-0026
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-4087
- 제조사 부품 번호:
- TFR36AH10 / 121587-0026
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Accessory Type | Plug Strain Relief Hood | |
| Product Type | Strain Relief | |
| For Use With | Trident connectors | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0 | |
| Series | TSTRECT | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Accessory Type Plug Strain Relief Hood | ||
Product Type Strain Relief | ||
For Use With Trident connectors | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0 | ||
Series TSTRECT | ||
- COO (Country of Origin):
- DE
The ITT Cannon TSTRECT series is the plug strain relief hood with 36 numbers of contact. The contact current rating of this plug is the 13 A. The colour of this plug strain relief hood is the grey and the material used for it is polyamide.
Provides strain relief and wire protection
Secure with a tie-wrap
관련된 링크들
- ITT Cannon Plug Strain Relief Hood for use with Trident connectors
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief