ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- RS 제품 번호:
- 475-246
- 제조사 부품 번호:
- TST04AH00 / 192990-0480
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩24,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩34,580.00
재고있음
- 205 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 95 | ₩6,916.00 | ₩34,580.00 | - |
| 100 - 195 | ₩6,672.00 | ₩33,360.00 | ₩24,400.00 |
| 200 + | ₩6,524.00 | ₩32,620.00 | ₩78,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 475-246
- 제조사 부품 번호:
- TST04AH00 / 192990-0480
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | TSTRECT | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Product Type D-Sub Backshell | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Strain Relief Yes | ||
Series TSTRECT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Hood (for cable shell type A)
One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
관련된 링크들
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series PCB PCB Connector Contact, 12-Contact, 4 Row, 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series PCB PCB Connector Contact, 24-Contact, 4 Row, 5.08 mm Pitch PCB
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief