TE Connectivity Cover for use with MTA-100
- RS 제품 번호:
- 164-7524
- 제조사 부품 번호:
- 643075-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (500 units, in bags of 500)*
₩276,000.00
재고있음
- 500 개 단위 배송 준비 완료
- 추가로 2026년 10월 12일 부터 1,000 개 단위 배송
- 추가로 2027년 1월 25일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 500 - 500 | ₩552.00 | ₩275,900.00 |
| 1000 - 1500 | ₩538.00 | ₩269,000.00 |
| 2000 + | ₩530.00 | ₩264,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-7524
- 제조사 부품 번호:
- 643075-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Cover | |
| Product Type | Strain Relief | |
| For Use With | MTA-100 | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Cover | ||
Product Type Strain Relief | ||
For Use With MTA-100 | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- US
Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors
Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors
Part numbers X-643075-X are strain relief covers for MTA-100 IDC closed end connectors
Part numbers X-643077-X are strain relief covers for MTA-100 IDC feed-thru connectors.
The dust covers are MADE from wite UL94V-0 rated polyester
The strain relief covers are MADE from UL94V-2 rated nylon
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
관련된 링크들
- TE Connectivity Cover for use with MTA-100
- TE Connectivity Strain Relief for use with MTA 100 Connectors
- TE Connectivity Cover for use with MTA-100 Series
- TE Connectivity Connector Cover for use with MTA 100
- TE Connectivity Cover for use with MTA-156
- TE Connectivity Cover for use with MTA 156
- TE Connectivity Cover for use with MTA-156 Series
- TE Connectivity Cover for use with IDC Installation Type Connector, Closed End