현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 684-767
- 제조사 부품 번호:
- 172709-0012
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Accessory Type | TPA Retainer | |
| Product Type | Terminal Position Assurance | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 172709 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Accessory Type TPA Retainer | ||
Product Type Terminal Position Assurance | ||
For Use With PCB Connector | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 172709 | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer is specifically designed for reliable electrical connections in challenging environments. Constructed with a low-halogen UL 94V-0 rated material this product ensures strong performance across various applications. With a compact 4.20mm pitch and an active status it fits seamlessly into designs requiring efficient space utilisation. The terminal retains a secure hold on connections promoting stability and longevity in use. Ideal for connector accessories the Mini-Fit TPA2 caters to a range of configurations making it a versatile choice for engineers and designers alike. Whether for new applications or replacements this robust retainer stands out in terms of compliance and reliability.
Designed for secure terminal positioning in connector applications
Constructed with durable low-halogen nylon material for safety and compliance
Compact 4.20mm pitch caters to tight space requirements
Active product status indicates optimal availability for ongoing projects
Supports effective locking with mating parts for enhanced stability
Corresponds with 12 circuits offering connectivity in diverse applications
Complies with industry safety standards which ensuring reliable performance
Suitable for use with various receptacle and plug housings in the Mini-Fit series
관련된 링크들
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance Retainer for use with PCB Connector