Subtotal (1 Bag of 1200 units)*
₩460,000.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩460,000.00 | ₩384.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 683-840
- 제조사 부품 번호:
- 172709-0003
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Terminal Position Assurance | |
| Accessory Type | TPA Retainer | |
| For Use With | PCB Connector | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 172709 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Terminal Position Assurance | ||
Accessory Type TPA Retainer | ||
For Use With PCB Connector | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 172709 | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer is specifically designed to enhance the reliability and safety of electrical connections within various applications. Featuring a 4.20mm pitch and a robust construction compliant with UL 94V-0 standards this product guarantees excellent performance in demanding environments. Its low-halogen composition ensures minimal environmental impact while the inclusion of three circuits provides versatile connectivity options. Ideal for professionals seeking dependable connector accessories this terminal retainer not only simplifies installations but also ensures secure engagements for long-lasting operation. It's a vital component for those prioritising quality in their electrical assemblies.
Constructed from durable nylon resin for enhanced mechanical performance
Designed for three circuits which ensuring efficient connectivity
Complies with EU RoHS and REACH SVHC standards for regulatory assurance
Compatible with Mini-Fit TPA2 receptacle and plug housings maximising versatility
Lightweight design with a net weight of just 0.250g for ease of handling
관련된 링크들
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with DuraClik TPA Single Row Receptacle Housings 505151
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing