Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS 제품 번호:
- 638-522
- 제조사 부품 번호:
- 1808845
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩168,396.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩168,396.00 | ₩3,368.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 638-522
- 제조사 부품 번호:
- 1808845
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60664-1:2007-04, EN 60695-2-12, cULus Recognised, UL 94 V0, VDE, IEC 61984, CSA, EN 60695-2-13, EN 60695-10-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals IEC 60664-1:2007-04, EN 60695-2-12, cULus Recognised, UL 94 V0, VDE, IEC 61984, CSA, EN 60695-2-13, EN 60695-10-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for reliable and efficient electrical connections in a compact format. This product excels in a variety of applications due to its robust construction and user-friendly features. With a nominal current rating of 12 A and a rated voltage of 320 V, this connector ensures excellent performance while optimising space. The distinct crimp connection method complements its ease of use, allowing for straightforward installation and maintenance.
Constructed with environmentally compliant materials for sustainability
Robust locking mechanism adds reliability and stability in connections
Simple installation process reduces assembly time and labour costs
Part of the COMBICON connector series ensuring compatibility with other components
관련된 링크들
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series