Molex Connector for use with SlimStack
- RS 제품 번호:
- 506-009
- 제조사 부품 번호:
- 53647-1474
- 제조업체:
- Molex
Subtotal (1 reel of 840 units)*
₩12,452,700.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩12,452,700.00 | ₩14,824.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-009
- 제조사 부품 번호:
- 53647-1474
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Brown | |
| Material | Brass, Stainless Steel, Phosphor Bronze | |
| Standards/Approvals | IPC 1752A Class D, EU 2015/863, D(2024)7663-DC (21 Jan 2025), IEC-62474 chemSHERPA (xml), IEC 61249-2-21 | |
| Series | 53647 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Brown | ||
Material Brass, Stainless Steel, Phosphor Bronze | ||
Standards/Approvals IPC 1752A Class D, EU 2015/863, D(2024)7663-DC (21 Jan 2025), IEC-62474 chemSHERPA (xml), IEC 61249-2-21 | ||
Series 53647 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board connector is engineered for high-density applications where space is a premium. Featuring a precise 0.635mm pitch design, this versatile connector supports configurations with a mated height of either 8.00mm or 14.00mm. It effortlessly adapts to various PCB layouts while ensuring optimal performance in signal integrity. With 140 circuits available, it is particularly suitable for demanding environments, offering robust durability and reliability. This connector not only meets but exceeds industry standards for compliance, making it an excellent choice for engineers seeking quality and innovation in their designs.
Durable construction ensures long-lasting performance in challenging conditions
Low-halogen materials promote environmental responsibility
Compatible with a range of PCB thicknesses, enhancing versatility
Vertical orientation simplifies assembly and integration
Embossed tape packaging facilitates efficient robotic placement
관련된 링크들
- Molex Connector for use with SlimStack
- Molex Plug for use with SlimStack
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- Molex Receptacle for use with 0.35mm Pitch SlimStack Board-toBoard Plugs
- Molex SlimStack Series Straight Surface PCB Header, 160 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- Molex 53647 Series Vertical Surface PCB Header, 140-Contact, 2 Row, 635 μm Pitch Surface Mount
- Molex Connector Housing for use with PCB Connector
- Molex Connector Accessory for use with PCB Connector