Molex Connector for use with SlimStack

Subtotal (1 reel of 840 units)*

₩6,771,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩6,771,900.00₩8,062.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
506-008
제조사 부품 번호:
53647-0874
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

PCB Header

Accessory Type

Connector

For Use With

SlimStack

Colour

Brown

Material

Brass, Phosphor Bronze, Stainless Steel

Standards/Approvals

EU RoHS, EU 2015/863, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, IPC 1752A Class D

Series

53647

COO (Country of Origin):
JP
The Molex Board-to-Board connector is engineered to provide reliable connectivity for applications requiring Compact solutions. This connector offers a distinctive 0.635mm pitch design, allowing for flexibility in space-constrained environments. With its dual mated height options of 8.00mm and 14.00mm, it accommodates various design specifications while ensuring robust performance. Built for durability, the connector guarantees a long mating cycle life, making it suitable for demanding applications. The exceptional specifications, combined with its low-halogen compliance, underscore its commitment to environmental responsibility. Whether used in consumer electronics or industrial equipment, this connector stands as a testament to innovative engineering and superior design.

Robust construction ensures long-lasting reliability despite heavy usage

Low-halogen materials meet stringent environmental regulations

Embossed tape packaging facilitates automated assembly processes

Featuring a dual-row, 80-circuit configuration for enhanced connectivity

Compatibility with multiple mating parts ensures design flexibility

Temperature range supports a wide variety of operating conditions

관련된 링크들