Molex PCB Receptacle for use with Signal, Power, Board-to-Board

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩95,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩95,140.00
10 +₩87,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
429-566
제조사 부품 번호:
2195630024
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Accessory Type

PCB Receptacle

Product Type

Connector Housing

For Use With

Signal, Power, Board-to-Board

Colour

Black

Material

High Conductive Copper Alloy, LCP

Standards/Approvals

No

Series

219563

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is engineered for superior performance in demanding applications. Designed to accommodate 4 power circuits and 15 signal circuits, this versatile connector excels in board to board configurations, ensuring robust power and signal integrity. With its exceptional durability, it supports a mating cycle of up to 200, while the liquid crystal polymer construction provides high resistance to thermal and electrical stress. Ideal for environments requiring compliance with stringent standards, the EXTreme Guardian HD offers low halogen materials and environmental compliance certifications. Its sleek design features a vertical orientation, optimising space while ensuring reliable connectivity even in constrained installations. The thoughtful inclusion of guide pins enhances ease of use during mating, making it an excellent choice for manufacturers seeking reliability without compromising on efficiency.

Designed for maximum versatility in complex board to board applications

Optimised for high current flow enhancing overall performance

Incorporates guide pins for seamless and accurate mating

Constructed from materials that provide exceptional durability against wear

Meets environmental compliance standards for safer operations

Compact vertical orientation maximises space without hindering functionality

Offers superior signal integrity across a wide operational range

Supports various PCB thicknesses catering to different design requirements

관련된 링크들