Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- RS 제품 번호:
- 429-594
- 제조사 부품 번호:
- 2195640014
- 제조업체:
- Molex
대량 구매 할인 받기
10개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,260.00
일시적 품절
- 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩72,260.00 | - |
| 10 + | ₩66,480.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 429-594
- 제조사 부품 번호:
- 2195640014
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Receptacle | |
| For Use With | Power, Signal, Board-to-Board | |
| Colour | Black | |
| Material | High Conductive Copper Alloy, LCP | |
| Standards/Approvals | No | |
| Series | 219564 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Receptacle | ||
For Use With Power, Signal, Board-to-Board | ||
Colour Black | ||
Material High Conductive Copper Alloy, LCP | ||
Standards/Approvals No | ||
Series 219564 | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power and signal applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. Constructed with high conductivity copper for the metal parts, it features gold plating on mating surfaces and tin plating on terminations. The housing is made from liquid crystal polymer resin. This assembly operates within a temperature range of -40°C to +125°C, ensuring reliability in demanding environments.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
관련된 링크들
- Molex PCB Receptacle for use with Signal, Power, Board-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Signal, Power
- Molex PCB Receptacle for use with Signal, Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Signal, Board-to-Board
- Molex PCB Receptacle for use with Power, Board-to-Board, Signal
- Molex PCB Receptacle for use with Board-to-Board, Power, Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Power, Board-to-Board