WAGO Housing for use with Female And Male Connectors
- RS 제품 번호:
- 223-898
- 제조사 부품 번호:
- 734-642
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩472,780.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩472,780.00 | ₩18,912.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-898
- 제조사 부품 번호:
- 734-642
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Female And Male Connectors | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Standards/Approvals | EN 61984, IEC 61984, ABS, DNV, CCA, LR | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Female And Male Connectors | ||
Colour Orange | ||
Material Polyamide 66 | ||
Standards/Approvals EN 61984, IEC 61984, ABS, DNV, CCA, LR | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Housing is designed to accommodate both female and male connectors, offering robust protection and stability for your cable connections. Crafted for versatility, it comprises two parts with a pin spacing of 3.81 mm, making it ideal for a range of applications. The housing is engineered with a striking orange finish, ensuring visibility and ease of identification within any setup. With its removable built in lockout caps, it facilitates seamless maintenance while ensuring safety.
Built with a durable polyamide construction for long lasting use
Flammability rated V0 providing high resistance to ignition
Environmentally compliant ensuring adherence to RoHS standards
Compatible with standard male and female connectors enhancing flexibility
Includes multiple cable outlets for versatile connectivity options
Dedicated for use with strain relief accessories for improved cable management
관련된 링크들
- WAGO Housing for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Male and Female Connectors
- WAGO, 734 Strain Relief Plate for use with Female And Male Connectors
- WAGO Housing for use with Standard Male And Female Connectors
- WAGO Strain Relief Housing for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Standard Male And Female Connectors
- WAGO Insulation Stop for use with Male and Female Connectors
- WAGO, 859 Jumper for use with Male and Female Connectors