WAGO Housing for use with Female And Male Connectors

Subtotal (1 Box of 25 units)*

₩106,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩106,140.00₩4,246.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-882
제조사 부품 번호:
734-607
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Connector Housing

Accessory Type

Housing

For Use With

Female And Male Connectors

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

CCA EN 61984 2169534.02, CCA EN 61984 nl-54190

COO (Country of Origin):
DE
The Wago Strain Relief Housing is designed to offer durable and reliable connections for both male and female connectors. With its versatile 7 pole configuration, the housing accommodates various wire gauges while ensuring secure pin spacing of 3.5 mm. Crafted from robust polyamide, it meets the highest flammability standards, making it suitable for a range of industrial applications.

Compact dimensions facilitate easy installation in tight spaces

Suitable for both male and female connectors offering versatility

Lightweight construction simplifies handling and installation

RoHS compliant contributing to environmentally friendly practices

Ideal for marine applications ensuring reliability in diverse conditions

Comes packaged for ease of transport and storage

관련된 링크들