WAGO Housing for use with Female And Male Connectors

Subtotal (1 Box of 25 units)*

₩425,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩425,160.00₩17,006.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-897
제조사 부품 번호:
734-640
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Accessory Type

Housing

Product Type

Connector Housing

For Use With

Female And Male Connectors

Colour

Orange

Material

Polyamide 66

Standards/Approvals

EN 61984, LR, DNV, IEC 61984, CCA, ABS

COO (Country of Origin):
DE
The Wago Strain Relief Housing is designed to optimise connectivity for both male and female connectors. Crafted with precision, this advanced product offers outstanding versatility, featuring two parts that ensure reliability and durability in various applications. Its robust construction utilises high quality polyamide material, providing excellent insulation and flammability resistance. The design incorporates a pin spacing of 3.81 mm, which accommodates a 10 pole configuration, making it ideal for specific connectivity needs.

Allows for easy installation with multiple cable outlet options

Designed for use with both standard male and female connectors

Incorporates removable built in lockout caps for added safety

Compliant with RoHS regulations ensuring environmental responsibility

Lightweight design optimises handling and installation efficiency

Suitable for various applications enhancing product versatility

관련된 링크들