WAGO Housing for use with Female And Male Connectors

Subtotal (1 Box of 25 units)*

₩330,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩330,880.00₩13,236.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-891
제조사 부품 번호:
734-634
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Accessory Type

Housing

Product Type

Connector Housing

For Use With

Female And Male Connectors

Colour

Orange

Material

Polyamide 66

Standards/Approvals

DNV, LR, ABS, CCA, IEC 61984, EN 61984

COO (Country of Origin):
DE
The Wago Strain Relief Housing provides robust protection and support for male and female connectors, ensuring a reliable connection in various applications. Designed for both functionality and durability, this housing accommodates pin spacing of 3.81 mm and is perfect for standard 4 pole configurations. The eye catching orange colour not only enhances visibility but also integrates seamlessly with existing wiring systems. Crafted from high quality polyamide, this product meets stringent flammability standards, ensuring a safe operational environment.

Meets flammability class V0 standards for added safety

Appropriate for a variety of applications including marine environments

Incorporates locking levers for secure connections

Includes strain relief features to prevent cable damage

Facilitates easy installation with cable binders for efficient use

관련된 링크들