WAGO Housing for use with Female And Male Connectors

Subtotal (1 Box of 25 units)*

₩110,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩110,000.00₩4,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-885
제조사 부품 번호:
734-609
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Accessory Type

Housing

Product Type

Connector Housing

For Use With

Female And Male Connectors

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

CCA, LR, EN 61984, ABS, DNV, IEC 61984

COO (Country of Origin):
DE
The Wago Strain Relief Housing is expertly designed to accommodate both male and female connectors, providing a secure and reliable connection in any application. Crafted from durable polyamide with a flammability class of UL94 V0, this component offers exceptional performance and safety. The housing features a sleek light grey finish, ensuring compatibility with various assembly styles while allowing for easy identification. Ideal for straightforward installation, it supports multiple pole configurations and can effectively manage cable routing to prevent wear and tear.

Supports various pole configurations enhancing flexibility

Accurate dimensions allow for reliable fitting in compact spaces

Backed by extensive approvals for marine applications ensuring trust

Suitable for both cable clamps and ties offering versatile installation options

관련된 링크들