WAGO Housing for use with Female And Male Connectors
- RS 제품 번호:
- 222-883
- 제조사 부품 번호:
- 734-608
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩110,500.00
일시적 품절
- 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩110,500.00 | ₩4,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-883
- 제조사 부품 번호:
- 734-608
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Female And Male Connectors | |
| Colour | Light Grey | |
| Material | Polyamide 66 | |
| Standards/Approvals | CCA, IEC 61984, ABS, EN 61984, LR, DNV | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Female And Male Connectors | ||
Colour Light Grey | ||
Material Polyamide 66 | ||
Standards/Approvals CCA, IEC 61984, ABS, EN 61984, LR, DNV | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Housing is designed to ensure reliable and secure connections for both male and female connectors. Constructed with an emphasis on durability and functionality, this housing accommodates 8 pole configurations with a pin spacing of 3.5 mm, making it an ideal choice for various applications. Its light grey polyamide construction not only meets stringent flammability standards but also blends seamlessly into a variety of setups. Engineered for ease of use, the housing includes provisions for cable clamps, allowing for straightforward installation and enhanced strain relief.
Compatible with standard male and female connectors
Light grey colour provides a neutral aesthetic
Includes a rear cable outlet for streamlined organisation
Lightweight construction contributes to overall system efficiency
Durable polyamide material enhances longevity and performance
Compliant with RoHS regulations for environmental safety
Accompanying approvals ensure reliability in marine applications
관련된 링크들
- WAGO Housing for use with Female And Male Connectors
- WAGO Housing for use with Standard Male And Female Connectors
- WAGO, 734 Strain Relief Plate for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Male and Female Connectors
- WAGO Strain Relief Housing for use with Female And Male Connectors
- WAGO Strain Relief Housing for use with Standard Male And Female Connectors
- WAGO Insulation Stop for use with Male and Female Connectors
- WAGO, 859 Jumper for use with Male and Female Connectors