Hama Monitor Arm, Max 35 in Monitor, 2 Supported Display(s) Extension Arm

Subtotal (1 unit)*

₩233,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 7월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩233,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6135
제조사 부품 번호:
118494
제조업체:
Hama
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hama

Product Type

Monitor Arm

Extension Arm

Yes

Maximum Screen Size

35in

VESA Configurations

75 x75 mm or 100 x 100 mm

Maximum Load

15kg

Supported Number of Displays

2

Width

10.18cm

Depth

13.81cm

Height

40.43cm

COO (Country of Origin):
CN
The Hama monitor is arm has maximum load capacity of 15 kg and used for the installation of two TFT/LCD-LED monitors with a screen diagonal of 33 to 89 cm (13" to 35"). The screen can be ideally adapted to sitting position due to continuous height adjustment (total height approx. 40 cm). Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief. Tested for exacting stress, stability and functional tests guarantee high quality standards. This arm comes with mounting hardware and 1 installation guide.

360° rotation of the screen for horizontal or vertical orientation

Removable VESA plate for easy mounting

Compatible for screens up to VESA 100x100

Up to +35°/-35° continuous tilt

Extendable up to 49 cm

pivot able up to 180° with 3 hinges

Integrated cable guide

관련된 링크들