Hama Monitor Arm, Max 32 in Monitor, 1 Supported Display(s)
- RS 제품 번호:
- 238-6130
- 제조사 부품 번호:
- 118489
- 제조업체:
- Hama
Subtotal (1 unit)*
₩78,700.00
재고있음
- 추가로 2026년 7월 06일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩78,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6130
- 제조사 부품 번호:
- 118489
- 제조업체:
- Hama
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hama | |
| Product Type | Monitor Arm | |
| Extension Arm | No | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 10kg | |
| Supported Number of Displays | 1 | |
| Width | 11.4cm | |
| Height | 40.6cm | |
| Depth | 14.46cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hama | ||
Product Type Monitor Arm | ||
Extension Arm No | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 10kg | ||
Supported Number of Displays 1 | ||
Width 11.4cm | ||
Height 40.6cm | ||
Depth 14.46cm | ||
- COO (Country of Origin):
- CN
The Hama monitor arm is used for the installation of a TFT/LCD/LED monitor with a screen diagonal of 33 to 81 cm (13" to 32"). The retaining system keeps workplace tidy and allows to work ergonomically. The screen can be perfectly adapted to sitting position (total height max. 40 cm) and has 10 kg maximum load capacity. Easy fix system for easy and continuous adjustment of the screen. This arm comes with mounting hardware, 1 foam pad and 1 installation guide.
360° rotation of the screen for horizontal or vertical orientation
Compatible for screens up to VESA 100x100
Up to +45°/-45° continuous tilt
Pivot able up to 180° on 2 hinges
For a Table Top Thickness of: 8.5 cm
Supplied foam protects table from scratches
관련된 링크들
- Hama Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 35 in Monitor, 1 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 81 cm Monitor, 2 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 27 in Monitor, 3 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 35 in Monitor, 2 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 81 in Monitor, 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm, Max 32 in Monitor, 2 Supported Display(s) Extension Arm
- Fellowes Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm