Hama Monitor Arm, Max 35 in Monitor, 1 Supported Display(s) Extension Arm
- RS 제품 번호:
- 238-6134
- 제조사 부품 번호:
- 118493
- 제조업체:
- Hama
Subtotal (1 unit)*
₩158,176.20
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,176.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6134
- 제조사 부품 번호:
- 118493
- 제조업체:
- Hama
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hama | |
| Product Type | Monitor Arm | |
| Extension Arm | Yes | |
| Maximum Screen Size | 35in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 15kg | |
| Supported Number of Displays | 1 | |
| Width | 10cm | |
| Depth | 59cm | |
| Height | 40.43cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hama | ||
Product Type Monitor Arm | ||
Extension Arm Yes | ||
Maximum Screen Size 35in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 15kg | ||
Supported Number of Displays 1 | ||
Width 10cm | ||
Depth 59cm | ||
Height 40.43cm | ||
- COO (Country of Origin):
- CN
The Hama monitor arm has maximum load capacity of 15 kg and used for installation of a TFT/LCD/LED monitor with a screen diagonal of 33 to 89 cm (13" to 35"). The screen can be ideally adapted to sitting position due to continuous height adjustment (total height approx. 40 cm). The retaining system keeps workplace tidy and allows to work ergonomically. Easy fix system for easy and continuous adjustment of the screen. Cable manager provides organisation and necessary strain relief. Tested for exacting stress, stability and functional tests guarantee high quality standards. This arm comes with mounting hardware and 1 installation guide.
360° rotation of the screen for horizontal or vertical orientation
Removable VESA plate for easy mounting
Compatible for screens up to VESA 100x100
Up to +35°/-35° continuous tilt
Extendable up to 38 cm
pivot able up to 180° with 3 hinges
Integrated cable guide
관련된 링크들
- Hama Monitor Arm, Max 35 in Monitor, 2 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 35 in Monitor, 1 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 81 in Monitor, 2 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 32 in Monitor, 1 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 27 in Monitor, 3 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 81 cm Monitor, 2 Supported Display(s) Extension Arm
- Hama Monitor Arm, Max 32 in Monitor, 1 Supported Display(s)
- RS PRO Monitor Arm Monitor Mount, 1 Supported Display(s) Extension Arm