StarTech.com FLATPNLCEIL

Subtotal (1 unit)*

₩333,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩333,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1689
제조사 부품 번호:
FLATPNLCEIL
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

COO (Country of Origin):
CN

FLATPNLCEIL Ceiling TV Mount


This ceiling TV mount supports VESA mount compatible TVs from 32" to 75" in size, with a weight capacity of up to 110 lb. (50 kg). It lets you save wall and floor space by hanging your flat-panel LCD, LED or plasma TV from the ceiling in a ProMinent area.

The ceiling mount is Ideal for use in corporate boardrooms, lobbies, entrances, restaurants, bars and meeting places.

Adjustable Height

With a telescopic pole, the TV mount lets you suspend a display at your desired distance from the ceiling. This works well with a range of ceiling heights. The steel pole can extend from 42" to 61" (1060 to 1560 mm) , with a total lift (height extension) of 19.7" (500 mm).

Swivels to Suit Your Ceiling

The flat-screen ceiling mount accommodates a wide variety of ceiling types. You can swivel the TV to work with virtually any type of ceiling for level viewing, including sloped ceilings (up to 60 degrees), and pitched or horizontal (flat) ceilings.

Viewable from Any Direction

You can adjust your TV to create a comfortable viewing angle, by tilting it up to -25 degrees down towards your audience for optimum visibility. Plus, the full-motion mount lets you swivel your display around the pole + 180 / - 180 degrees, without using tools.

Hook-and-Mount Design

Simply attach the included vertical brackets, with built-in hooks, to the back of your TV. Once attached, hang your TV securely onto the ceiling mount. The preset leveling adjustments ensure Ideal positioning after hanging.

FLATPNLCEIL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

Features & Benefits


• Save space by suspending your 32 to 75" flat-screen TV from the ceiling

• Min-max pole length extension of 42" to 61" (1060 to 1560 mm)

• Ceiling TV mount swivels +60 /-60 degrees to adjust to sloped or level ceilings

• Full-motion mount lets you swivel the display +180 /-180 degrees around the pole and tilt downwards -25 degrees, without using tools

• Durable steel mount supports TVs up to 110 lb.(50 kg)

• Easy setup, with a hook-and-mount design

Applications


• Suspend a flat-screen TV from the ceiling for easy viewing

• Ideal for boardrooms, lobbies, entrances, meeting spaces, classrooms

• Keep your guests informed and entertained

What’s in the package?


• ceiling mount and pole

• extension pole

• vertical brackets

• horizontal bracket

• bolts

• nuts

• M13 wrench

• M5 Allen key

• mounting template

• M5x14 mm screws

• M6x14 mm screws

• M8x30 mm screws

• M6x30 mm screws

• M8x50 mm screws

• washers

• short spacers

• long spacers

• 6.3x55 mm screws

• concrete anchors

• flat washers

• instruction manual

FAQs


How easy is it to install the mount?

The mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offer easy step-by-step guidance for safe mounting.

Does the mount tilt or swivel?

Yes, this mount will allow for tilting TVs/monitors up to -25 degrees down towards your audience and swivel +60 /-60 degrees to reduce glare and perfect viewing.

Where can I find my VESA configuration size?

It is advised that you look in your product manual to find the correct VESA size if you do not have this available you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances.

Mounting Options


Ceiling Mount

Height Adjustment


No

관련된 링크들