Seaward M711B PAT Tester, Welding, Electrical, Medical Test Type
- RS 제품 번호:
- 645-143
- 제조사 부품 번호:
- M711B
- 제조업체:
- Seaward
Subtotal (1 unit)*
₩5,255,660.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,255,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 645-143
- 제조사 부품 번호:
- M711B
- 제조업체:
- Seaward
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seaward | |
| Product Type | PAT Tester | |
| Tester Type | Safety Tester | |
| Test Type | Welding, Electrical, Medical | |
| Testing Method | Internal Isolation | |
| Download | Yes | |
| Flash Test | Yes | |
| Power Source | Mains or Rechargeable Battery Pack | |
| Model Number | M711B | |
| Battery Type | Rechargeable Pack | |
| Minimum Supply Voltage | 207V ac | |
| Height | 1mm | |
| Length | 23mm | |
| Width | 15mm | |
| Weight | 1.5kg | |
| Standards/Approvals | CE Declaration, UKAS Calibration Certificate | |
| Maximum Supply Voltage | 253V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seaward | ||
Product Type PAT Tester | ||
Tester Type Safety Tester | ||
Test Type Welding, Electrical, Medical | ||
Testing Method Internal Isolation | ||
Download Yes | ||
Flash Test Yes | ||
Power Source Mains or Rechargeable Battery Pack | ||
Model Number M711B | ||
Battery Type Rechargeable Pack | ||
Minimum Supply Voltage 207V ac | ||
Height 1mm | ||
Length 23mm | ||
Width 15mm | ||
Weight 1.5kg | ||
Standards/Approvals CE Declaration, UKAS Calibration Certificate | ||
Maximum Supply Voltage 253V ac | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Pat Tester, 207 to 253V Supply Voltage, Rechargeable Battery Pack - M711B
This PAT tester is a portable safety instrument designed to assess electrical integrity across multiple types of equipment. It operates from the mains or via a rechargeable battery pack and is intended for field and workshop environments where regular safety checks are required. The unit performs internal isolation testing and is calibrated to recognised measurement standards for professional use.
Features and Benefits:
• Internal isolation testing provides safer measurement procedures
• Operates from mains or rechargeable pack for flexible deployment
• Runs across a 207 to 253V supply range for nominal UK voltages
• Certified with UKAS calibration to support traceable results
• Compact mass of 1.5 kg aids transport and on‑site handling
• Operates from mains or rechargeable pack for flexible deployment
• Runs across a 207 to 253V supply range for nominal UK voltages
• Certified with UKAS calibration to support traceable results
• Compact mass of 1.5 kg aids transport and on‑site handling
Applications
• Suitable for electrical safety checks in fabrication settings
• Used with welding equipment for PAT assessment
• Suitable for checks on medical apparatus in clinical environments
• Used for portable appliance testing across workshops and offices
• Used with welding equipment for PAT assessment
• Suitable for checks on medical apparatus in clinical environments
• Used for portable appliance testing across workshops and offices
What temperature range can it be used within?
It functions reliably between 0 °C and +40 °C.
How portable is the unit for site work?
The device measures 230 mm in length, 100 mm in height and weighs 1.5 kg for straightforward transport.
What standards support its measurement credibility?
It is supplied with a CE declaration and a UKAS calibration certificate.
Which testing categories does it cover?
It is configured for welding, electrical and medical equipment testing.
How can results be retained or accessed?
A downloadable option is available to retrieve test data.
관련된 링크들
- Gossen Metrawatt M694B PAT Tester, Electrical, Medical, Welding Test Type
- Gossen Metrawatt M694A PAT Tester, Electrical, Welding, Medical Test Type
- Seaward Test Cable Set PAT Testing Cable, For Use With Apollo 600 Electrical Safety Tester, Apollo 500 Electrical Safety
- Seaward Apollo 500+ PAT Tester, Class I Test Type
- Seaward PrimeTest 250+ UK PAT Tester, Class I Test Type
- Seaward PrimeTest 100 UK PAT Tester, Class II, Class I Test Type
- Seaward PrimeTest 50 UK PAT Tester, Class I, Class II Test Type
- Seaward Printer PAT Tester Printer, For Use With Prime Test 250