Subtotal (1 set)*
₩115,262.80
재고있음
- 추가로 2026년 2월 23일 부터 33 개 단위 배송
- 추가로 2026년 4월 13일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩115,262.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-3520
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Surface Gauge | |
| Base Length | 152mm | |
| Base Width | 3.175mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Surface Gauge | ||
Base Length 152mm | ||
Base Width 3.175mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Surface Gauge Set
Use these RS PRO surface gauges when you need to find the centre of a round section of material. Simply move a gauge across the surface, scribing a line, then rotate it through 90 degrees and repeat until a square is formed. The centre of the square will correspond to the round section's centre.
The stainless steel material used for the gauges has a high level of durability and resistance to oxidation, ensuring a long lifespan. They're held in a lightweight polypropylene (PP) storage case, which protects them effectively while also being easy to transport.
The set consists of 10 separate gauges with a wide variety of sizes, so it's a versatile product. It's ideal for machinists and toolmakers who need to work as accurately as possible and is also suitable for product inspection and maintenance applications.
Features and Benefits
• One matched pair
• Parallels tester type
관련된 링크들
- RS PRO Surface Gauge, 152 mm, 12.7 mm
- RS PRO Surface Gauge 63 mm, 82 mm, 27.5 mm
- Starrett 440Z-6RL 152.4 mm Imperial Depth Gauge Micrometre
- RS PRO Dial Bore Gauge Bore Gauge, 3 piece
- RS PRO Steel Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Carbide PCB Drill Bit, 1.3 mm, 3.175mm Diameter
- RS PRO Steel Black Powder Coated Door Bolt 152 mm 152 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm