Subtotal (1 unit)*
₩285,400.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩285,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-6658
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bore Gauge | |
| Gauge Type | Dial Bore Gauge | |
| Number of Pieces | 3 | |
| Minimum Diameter Measured | 35mm | |
| Maximum Diameter Measured | 50mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bore Gauge | ||
Gauge Type Dial Bore Gauge | ||
Number of Pieces 3 | ||
Minimum Diameter Measured 35mm | ||
Maximum Diameter Measured 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Dial Bore Gauge - 35 mm → 50 mm
Discover the unmatched precision and reliability of RS PRO Dial Bore Gauges. Designed for professionals who demand the highest accuracy in internal diameter measurements, our dial bore gauges are the perfect solution for accurate measurements, providing highly accurate comparative readings of internal diameters, essential for quality control and precision engineering. During applications, this bore gauge can identify variations such as ovality and taper within the bore, ensuring comprehensive analysis and quality assurance.
Why Would You Choose an RS PRO Dial Bore Gauge?
The RS PRO dial bore gauge features a two-point measuring system designed for the precise comparative measurement of component hole sizes. In addition to measuring diameter, it can detect ovality and taper in bores. The spring-loaded centralising mechanism ensures measurements are taken across the true diameter of the component, enhancing accuracy and reliability.
Features and Benefits
Probe Range
Applications
관련된 링크들
- RS PRO Dial Bore Gauge Bore Gauge, 7 piece
- RS PRO Dial Bore Gauge Bore Gauge, 9 piece
- RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece
- RS PRO Telescopic Bore Bore Gauge, Chrome, 6 piece
- RS PRO Taper Bore Gauge, Steel, 1 piece
- RS PRO Taper Bore Gauge, Stainless Steel, 1 piece
- RS PRO Hole Drill & Bore Hole Gauge, Steel, 30 piece
- RS PRO Hole Drill & Bore Hole Gauge, Steel, 57 piece