RS PRO Surface Gauge 63 mm, 82 mm, 27.5 mm

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩146,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩146,060.00-
5 +₩120,200.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-0117
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Surface Gauge

Base Height

63mm

Base Length

82mm

Base Width

27.5mm

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO Surface Gauge


Use this RS PRO surface gauge to mark lines on your machined surfaces. If you need to find the centre of a circular segment, you can use these marked lines to draw a square and then draw diagonals from its corners to locate the centre.

The gauge has a spindle that can be finely adjusted at any angle below or above the base, giving you a good level of flexibility for different kinds of work. There are also retractable pins in the base to provide stability when you're working on the edge of a surface, for safer, more efficient operation.

A double-ended scriber with hardened points will reliably draw lines on the most demanding surfaces. This surface gauge is ideal for use in machining and metalworking applications and it's also particularly suitable for maintenance and inspection.

Features and Benefits


  • 300 mm length and width 10 mm

  • Hardened and ground base

  • Ground vee groove in base for mounting on cylindrical work

  • Retractable pins provided in the base for work against edge of flat surface

  • Double ended scriber with hardened points for marking out

  • Fine adjustment of spindle may be made at any angle above or below the base

  • Applications


    This product is ideal for several applications

  • Machining

  • Metalworking

  • Maintenance

  • Inspection

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들