RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 2 m, Grey Sheath
- RS 제품 번호:
- 182-8806
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩26,880.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩26,880.00 |
| 5 + | ₩22,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8806
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | Centronic, D-Sub 25-Pin | |
| Product Type | Parallel Cable | |
| Connector Type B | C36 | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Jacket Material | PVC | |
| Standards/Approvals | UL | |
| Series | RS PRO | |
| Voltage | 120V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A Centronic, D-Sub 25-Pin | ||
Product Type Parallel Cable | ||
Connector Type B C36 | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Jacket Material PVC | ||
Standards/Approvals UL | ||
Series RS PRO | ||
Voltage 120V | ||
- COO (Country of Origin):
- CN
RS PRO Centronics Male To Male Printer Cable
The RS PRO Centronics D25 way male to C36 way male grey parallel printer cable has a length of 2m. It has a beige PVC cable jacket and an outer diameter of 7.5mm and the connectors have a gold flash covering to prevent corrosion. The connector hoods are also made of beige PVC with a strain relief to prevent the jacket from splitting around the boot.
Features and Benefits
• 25C 28AWG, Alum-Mylar foil shielding with drain wire, OD 7.0
• Moulded grey PVC cable
• Moulded thumbscrews
• Parallel Printer Cable - Bidirectional
Applications
• Connect an older computer with a 25 pin serial/parallel port to an old 36 pin printer
Certifications
• CE certified
• IEEE 1284-1994 compliant
• REACH compliant
관련된 링크들
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 3 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 1 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 10 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 2 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 5 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 10 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 5 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 7 m, Grey Sheath