RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 3 m, Grey Sheath
- RS 제품 번호:
- 182-8804
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩23,700.00
재고있음
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8804
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Parallel Cable | |
| Connector Type A | Centronic, D-Sub 25-Pin | |
| Connector Type B | C36 | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Standards/Approvals | UL | |
| Series | RS PRO | |
| Voltage | 120V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Parallel Cable | ||
Connector Type A Centronic, D-Sub 25-Pin | ||
Connector Type B C36 | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Standards/Approvals UL | ||
Series RS PRO | ||
Voltage 120V | ||
- COO (Country of Origin):
- CN
RS PRO 25 Pin D Sub to Centronics Parallel Printer Cable
A high quality and reliable 25 way D sub to 36 way Centronics cable for the connection of older technology including printers and scanners to computers and for use in industrial data transfer applications including compatible CNC machines.;Manufactured from high quality PVC for excellent durability with moulded thumbscrews and added strain relief to prevent the cable for splitting through extended use. Designed for reliable data transfer and protection the parallel printer cable features a Gold flash over the contacts and Alu-Mylar foil shielding preventing potential Electromagnetic Interference (EMI).;A tough and reliable Centronics cable ideal for connecting legacy equipment.
Features and Benefits
25 Way D sub to 36 Way Centronics parallel printer cable
3m PVC cable
7.5mm outer cable diameter
Moulded thumbscrews
Strain relief
Alum-Mylar foil shielding
Standards and Approvals: CE, IEEE 1284-1994, RoHS, REACH compliant.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 1 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 3 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 10 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 2 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male C36 Parallel Cable, 5 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 10 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 5 m, Grey Sheath
- RS PRO Male Centronic, D-Sub 25-Pin to Male Parallel Cable, 7 m, Grey Sheath