RS Better World
Tork Industrial Heavy-Duty Wiping Roll Paper Towel, 255 m x 369 mm, 3, 750 Sheets
- RS 제품 번호:
- 240-9432
- 제조사 부품 번호:
- 130080
- 제조업체:
- Tork
Subtotal (1 unit)*
₩206,940.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
- 추가로 2026년 12월 02일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩206,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 240-9432
- 제조사 부품 번호:
- 130080
- 제조업체:
- Tork
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tork | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 369mm | |
| Sheet Size | 255 m x 369 mm | |
| Number of Sheets | 750 | |
| Trade Name | Industrial Heavy-Duty Wiping | |
| Roll Length | 255m | |
| Number of Plies | 3 | |
| Standards/Approvals | EU Ecolable, FSC | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Better World Product | Yes | |
| Colour | Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tork | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 369mm | ||
Sheet Size 255 m x 369 mm | ||
Number of Sheets 750 | ||
Trade Name Industrial Heavy-Duty Wiping | ||
Roll Length 255m | ||
Number of Plies 3 | ||
Standards/Approvals EU Ecolable, FSC | ||
Better World Verification EU Ecolabel, FSC Certified | ||
Better World Product Yes | ||
Colour Blue | ||
제외
- COO (Country of Origin):
- DE
Tork Paper Towel, Blue - 130080
This heavy duty Tork wiping paper is a reliable solution for high traffic industrial environments. With its 3 ply design and blue colour, it offers superior absorption and durability. Ideal for use in Tork dispensers, this eco-friendly paper towel is FSC certified and EU EcoLabel verified, making it a sustainable choice for your business.
Features & Benefits
• 3 ply construction for extra strength and absorbency
• Blue colour for easy identification in industrial settings
• Suitable for Tork Floor or Wall Stand dispensers
• FSC certified and EU EcoLabel verified for sustainability
• Protects hands from heat and dirt, perfect for industrial applications
Applications
• Industrial cleaning and maintenance
• Workshop and manufacturing environments
• Automotive repair shops
• Construction sites
• Engineering laboratories
Can it be used in Tork dispensers?
Yes, this Tork industrial heavy-duty wiping paper is designed to be used in Tork floor or wall stand dispensers for easy access and tear-off.
Will it protect hands from heat and dirt?
Yes, the extra-strong 3-ply design ensures that your hands are protected from heat, metal scraps, and dirt while using this paper towel.
Is it suitable for high-traffic areas?
Yes, the durable and absorbent nature of this Tork wiping paper makes it perfect for high-traffic industrial environments where efficiency is key.
관련된 링크들
- Tork Wiping Paper Plus Roll Paper Towel, 255 m x 235 mm, 2 Ply, 750 Sheets
- Tork Roll Paper Towel, 340000 x 369 mm, 2 Ply, 1000 Sheets
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel, 324 x 385 mm, 3, 200 Sheets
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel, 119 m x 235 mm, 3, 350 Sheets
- Tork Roll Paper Towel, 2 Ply, 1500 Sheets
- Tork Standard Paper Wipes Roll Tork Paper Wiper, 369 mm x 340 m, 1000 Sheets
- Tork Roll Paper Towel, 34 cm, 2 Ply, 750 Sheets
- Tork Centrefeed roll Roll Paper Towel, 160 m x 200 mm, 2, 457 Sheets