RS Better World

Tork Roll Paper Towel, 340000 x 369 mm, 2 Ply, 1000 Sheets

Subtotal (1 unit)*

₩203,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩203,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
240-9431
제조사 부품 번호:
130060
제조업체:
Tork
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tork

Form Factor

Roll

Product Type

Paper Towel

Roll Width

369mm

Sheet Size

340000 x 369 mm

Number of Sheets

1000

Roll Length

340m

Number of Plies

2

Standards/Approvals

EU Ecolable, FSC

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

Colour

White

제외

COO (Country of Origin):
DE

Tork Paper Towel, White, Roll - 130060


This Tork heavy-duty wiping paper in white is designed for high-traffic areas. The 2-ply paper offers strength and absorbency, making it ideal for various wiping tasks. It is suitable for use in the Tork floor or wall stand dispensers, offering convenience and efficiency.

Features & Benefits


• Multipurpose paper for general wiping tasks requiring strength and absorbency

• Strong texture and high absorbency suitable for removing oil, grease, lubricants, and dirt

• High durability, remains strong even when wet and is reusable

• Designed for safety and efficiency with easy load and tear-off features

• Suitable for use in high-traffic areas

Applications


• Ideal for use in commercial settings with high-traffic areas

• Suitable for mopping up liquids and hand drying in industrial environments

• Can be used for general wiping tasks that require strength and absorbency

Can it be used in the Tork Floor or Wall Stand dispensers?


Yes, this Tork paper towel is designed to be used in the Tork Floor or Wall Stand dispensers for easy access and convenience.

Will it remain durable even when wet?


Yes, the Tork Heavy-Duty Wiping Paper stays strong even when wet, making it ideal for various tasks.

Is the paper reusable?


Yes, the paper is reusable, providing cost-effective and sustainable wiping solution.

How many sheets are there per roll?


There are 1000 sheets per roll, ensuring long-lasting usage in high-traffic areas.

Can it be used for removing oil, grease, and lubricants?


Yes, the strong texture and high absorbency of the paper make it reliable for removing oil, grease, lubricants, and dirt effectively.

관련된 링크들