Steadfast Harrison Wipes Roll Paper Towel, 240 x 250 mm, 400, 450 Sheets
- RS 제품 번호:
- 219-8077
- 제조사 부품 번호:
- SFS40 T 52 NEED
- 제조업체:
- Steadfast
Subtotal (1 pack of 2 units)*
₩66,180.00
재고있음
- 18 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩33,090.00 | ₩66,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8077
- 제조사 부품 번호:
- SFS40 T 52 NEED
- 제조업체:
- Steadfast
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Steadfast | |
| Product Type | Paper Towel | |
| Form Factor | Roll | |
| Roll Width | 250mm | |
| Sheet Size | 240 x 250 mm | |
| Number of Sheets | 450 | |
| Trade Name | Harrison Wipes | |
| Roll Length | 240mm | |
| Number of Plies | 400 | |
| Standards/Approvals | No | |
| Colour | Turquoise | |
| 모두 선택 | ||
|---|---|---|
브랜드 Steadfast | ||
Product Type Paper Towel | ||
Form Factor Roll | ||
Roll Width 250mm | ||
Sheet Size 240 x 250 mm | ||
Number of Sheets 450 | ||
Trade Name Harrison Wipes | ||
Roll Length 240mm | ||
Number of Plies 400 | ||
Standards/Approvals No | ||
Colour Turquoise | ||
제외
- COO (Country of Origin):
- GB
Steadfast TurquoiseRolled Paper Towel, 450 Sheets, 24cm Sheet Length - SFS40 T 52 NEED
Use these paper towels from Steadfast to clean or dry surfaces in your workspace. You can use them to dry your hands or wipe up dirt and spills, making them a versatile choice. The paper towels are supplied on a roll for ease of use and storage. As each sheet measures 24 (length) x 25cm (width), you can use these paper towels to clean medium to large surface areas.
Features & Benefits
• Roll of 450 sheets to ensure you'll have plenty on hand
• Paper weight of 40gsm (grams per square meter) means the paper towels are thick enough to withstand heavy-duty use
Applications
• Food industry
• Household cleaning
• Workshops
• Commercial buildings
How absorbent is this paper towel?
This paper towel has an average absorption capacity of 590%, which means it's highly effective for cleaning up liquid spills.
How do I store these paper towels?
You can safely store the paper towel roll in a dry and well-ventilated area. It's best to keep it away from areas exposed to moisture to protect the roll from water damage.
관련된 링크들
- Tork Roll Paper Towel, 2 Ply, 1500 Sheets
- Tork Wiping Paper Plus Roll Paper Towel, 2 Ply, 750 Sheets
- Kimberly Clark WYPALL Roll Paper Towel, 2, 550 Sheets
- RS PRO Essentials Roll Paper Towel, -, 2 Ply, 405 Sheets
- Tork Roll Paper Towel, 34 cm, 2 Ply, 750 Sheets
- Katrin Metsa Roll Paper Hand Towel Roll, 200m x 210 mm, 895 Sheets
- Katrin Metsa Roll Paper Hand Towel Roll, 130 m x 210 mm, 580 Sheets
- Tork Centrefeed roll Roll Paper Towel, 160 m x 200 mm, 2, 457 Sheets