Tork Mini Jumbo Toilet Roll Advanced Multifold Paper Towel, 320 x 212 mm, 2 Ply, 200 Sheets
- RS 제품 번호:
- 328-275
- 제조사 부품 번호:
- 120454
- 제조업체:
- Tork
Subtotal (1 pack of 12 units)*
₩190,180.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩190,180.00 | ₩15,848.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 328-275
- 제조사 부품 번호:
- 120454
- 제조업체:
- Tork
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tork | |
| Form Factor | Multifold | |
| Product Type | Paper Towel | |
| Roll Width | 94mm | |
| Sheet Size | 320 x 212 mm | |
| Number of Sheets | 200 | |
| Series | Tork Xpress | |
| Trade Name | Mini Jumbo Toilet Roll Advanced | |
| Roll Length | 170m | |
| Number of Plies | 2 | |
| Standards/Approvals | EU | |
| Colour | White | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tork | ||
Form Factor Multifold | ||
Product Type Paper Towel | ||
Roll Width 94mm | ||
Sheet Size 320 x 212 mm | ||
Number of Sheets 200 | ||
Series Tork Xpress | ||
Trade Name Mini Jumbo Toilet Roll Advanced | ||
Roll Length 170m | ||
Number of Plies 2 | ||
Standards/Approvals EU | ||
Colour White | ||
제외
- COO (Country of Origin):
- DE
The Tork Compressed Soft Multifold Hand Towels are designed to increase capacity in smaller dispensers with 50% compressed paper towels. These large, ultra-absorbent, and tear-resistant towels reduce waste and improve hygiene through one-at-a-time dispensing. The EU Ecolabel and FSC certifications highlight your commitment to sustainability.
Economical paper hand towels that balance performance and value
Compact design perfect for low to medium traffic washrooms
Eco friendly with EU Ecolabel and FSC certifications for sustainability
관련된 링크들
- Tork Xpress Soft Natural Multifold Hand Towel Advanced Multifold Paper Towel, 324 x 212 mm, 2 Ply, 180 Sheets
- Tork Multifold Paper Towel, 320 x 212 mm, 2 Ply, 170 Sheets
- Tork Matic Multifold Paper Towel, 322 x 212 mm, 2 Ply, 200 Sheets
- Tork Roll Paper Towel, 2 Ply, 1500 Sheets
- Tork Roll Paper Towel, 34 cm, 2 Ply, 750 Sheets
- Tork Basic Paper 2 Ply Roll Paper Towel, 340 m x 235 mm, 1 Ply, 971 Sheets
- Tork Roll Paper Towel, 340000 x 369 mm, 2 Ply, 1000 Sheets
- Tork PeakServe Folded Paper Towel, 225 x 201 mm, 1 Ply, 410 Sheets