Omron Socket For Use With H3CR-F Series, H3CR-A Series, H3CR-H Series
- RS 제품 번호:
- 188-4562
- Distrelec 제품 번호:
- 148-08-093
- 제조사 부품 번호:
- P3GA-11
- 제조업체:
- Omron
Subtotal (1 unit)*
₩50,880.00
재고있음
- 91 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4562
- Distrelec 제품 번호:
- 148-08-093
- 제조사 부품 번호:
- P3GA-11
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Socket | |
| Accessory Type | Socket | |
| For Use With | H3CR-F Series, H3CR-A Series, H3CR-H Series | |
| Standards/Approvals | No | |
| Series | P3GA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Socket | ||
Accessory Type Socket | ||
For Use With H3CR-F Series, H3CR-A Series, H3CR-H Series | ||
Standards/Approvals No | ||
Series P3GA | ||
OMRON Socket, 11-Terminal Type, Plastic Housing - P3GA-11
When you need to step up the safety of your manufacturing processes, opt for this socket from OMRON. It has 11 terminals arranged in a circular shape. This lets you achieve a precise fit with matching pins in timer relays from the H3CR-A, H3CR-F and H3CR-H series. The socket latches onto the back of the timer, so you can be sure it's securely powered when plugged into a voltage source. You can use this unit together with your timer to support devices that demand precision, including lighting fixtures and medical equipment.
Features & Benefits
• Terminal dial is 27mm in diameter for a neat fit with your timer relay
• Socket panel has compact dimensions of just 45 (H) x 45 (W), so it won't use much space in crowded installations
• 250V AC maximum voltage makes it suitable for high-powered industrial applications
Applications
• Pharmaceutical development facilities
• Food and beverage production
• Industrial automation
Is this socket safe to touch?
To make it touch-proof, add a plastic Y92A-48G terminal cover (827-6820) that fits neatly over the terminals to protect your fingers during use.
11 Pin Timer, H3CR-A
Functions - 143,211,453,521,611,612
LED indication of power and contact status
Note
Adaptor is not supplied and must be ordered separately see stock number 342-916
Approvals
UL, CSA.
Standards
Conforms to EMC standards.
관련된 링크들
- Omron Socket For Use With H3CR-H Series, H3CR-A Series, H3CR-F Series
- Omron Socket For Use With H3CR-F Series, H3CR-G Series, H3CR-A Series, H3CR-H Series
- Omron Adapter For Use With H3CR-G Series, H3CR-F Series, H3CR-H Series, H3CR-A Series
- Omron H3CR-F 11 Way PCB Relay Socket, for use with MK Series
- Omron Temperature Control Accessory for use with H3CR-A, H3CR-G, H3CR-F, H3CR-H Timers
- Omron Socket For Use With H3RN Series
- Omron H3CR Series DIN Rail Timer Relay, 11-Contact 24V ac, 48 V ac, 0.05 s to 30 h, Multifunction-Function, DPDT Switch
- Omron Cover For Use With P3GA-11