Omron Socket For Use With H3CR-H Series, H3CR-A Series, H3CR-F Series
- RS 제품 번호:
- 342-922
- Distrelec 제품 번호:
- 300-69-363
- 제조사 부품 번호:
- P2CF-11-E
- 제조업체:
- Omron
Subtotal (1 unit)*
₩34,440.00
재고있음
- 35 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 342-922
- Distrelec 제품 번호:
- 300-69-363
- 제조사 부품 번호:
- P2CF-11-E
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Socket | |
| Accessory Type | Socket | |
| For Use With | H3CR-H Series, H3CR-A Series, H3CR-F Series | |
| Standards/Approvals | No | |
| Series | P2CF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Socket | ||
Accessory Type Socket | ||
For Use With H3CR-H Series, H3CR-A Series, H3CR-F Series | ||
Standards/Approvals No | ||
Series P2CF | ||
- COO (Country of Origin):
- JP
OMRON Socket, DIN Rail Mounting, Finger-Safe - P2CF-11-E
Need a front-mounting solution for your 11-pin timer or counter? Choose this socket from OMRON. To accommodate compatible devices from OMRON's H3CR Series, it has a top-facing array of 11 sockets. This means you can expect easy plugging and unplugging for your industrial process-control applications. The unit comes with M3.5 x 7.5 SEMS screws. These are a piece of cake to tighten with no more than a Phillips screwdriver, making light work of achieving vibration-proof electrical links with your forked terminals. Thanks to its clever front connections, the back of the unit is left free for you to snap your completed assembly securely onto a standard 35mm DIN rail – no tools needed.
Features & Benefits
• Constructed from durable plastic for resistance to abrasion and bumps
• Mountable in any orientation, making it quick and easy to install
• Won't give you an electric shock if it touches your fingers or the back of your hand
• Compact dimensions of 70 (H) x 50 (W) x 30mm (D) make it a breeze to find room on a busy rail
Applications
• Testing and measurement devices
• Pharmaceutical manufacturing
• Industrial automation
Can I use this unit for mounting 8-pin timers?
OMRON also offers an 8-pin socket (329-468) for mounting devices from its range of 8-pin timer relays.
11 Pin Asymmetric – TMR48L
Function: 651
Panel mount or base and DIN rail mount using relay socket
2 LED status indicators
Gate inhibit on all timing functions
Precision timing by micro-controller
For base, please see stock number 509-1219
관련된 링크들
- Omron Socket For Use With H3CR-F Series, H3CR-G Series, H3CR-A Series, H3CR-H Series
- Omron Socket For Use With H3CR-F Series, H3CR-A Series, H3CR-H Series
- Omron Adapter For Use With H3CR-G Series, H3CR-F Series, H3CR-H Series, H3CR-A Series
- Omron H3CR-F 11 Way PCB Relay Socket, for use with MK Series
- Omron Temperature Control Accessory for use with H3CR-A, H3CR-G, H3CR-F, H3CR-H Timers
- Omron Socket For Use With H3RN Series
- Omron H3CR Series DIN Rail Timer Relay, 11-Contact 24V ac, 48 V ac, 0.05 s to 30 h, Multifunction-Function, DPDT Switch
- Omron Temperature Control Accessory for use with H3CR Series