Phoenix Contact Label 0817002

Subtotal (1 unit)*

₩454,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩454,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8957
제조사 부품 번호:
0817002
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE

Phoenix Contact EML Series Label, 51mm Tape Width, Silver Print - 0817002


This label is a self-adhesive device marker designed for marking equipment in various industries, including automation and electrical. Measuring 51 x 25mm, it ensures clear identification of components. Compatible with THERMOMARK printer models, it delivers durable, solvent-resistant prints suitable for harsh conditions.

Features & Benefits


• High-quality polyester label tape ensures longevity and durability

• Solvent-resistant prints withstand industrial challenges

• Custom labelling service caters to specific user requirements

• Adhesive mounting for easy application on surfaces

• UL and CSA certification guarantees compliance with safety standards

• Each roll contains 1000 Durable printer labels for extensive use

Applications


• Used for marking components in control cabinet manufacturing

• Suitable for equipment identification in electrical installations

• Ideal for labelling machinery in manufacturing environments

• Effective for organisation within automation systems

What is the effectiveness of the label under extreme temperatures?


The label operates efficiently within a temperature range of -40 °C to 150 °C, making it suitable for various industrial applications without degrading performance.

Can the label resist mechanical wear and tear?


Yes, when combined with the appropriate ink ribbon, the print remains protected from mechanical influences and environmental factors, ensuring clear identification over time.

How can I ensure optimal storage conditions for the labels?


It is recommended to store the labels at a temperature of 23 °C with 50% relative humidity, which preserves the adhesive properties and overall quality.

Are there colour options available for the labels?


While this product features a silver print option, the EML series offers a variety of sizes and colours tailored to meet specific labelling needs.

관련된 링크들