Cottam Paint Roller & Tray Kit includes: Plastic Tray, Velour Roller Sleeve, Mini Roller Cage Frame, 2 x Foam Roller

Subtotal (1 kit)*

₩23,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 876 개 단위 배송 준비 완료
  • 추가로 2026년 12월 15일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩23,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
913-2468
제조업체:
Cottam
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cottam

Product Type

Paint Roller & Tray

Kit Contents

Plastic Tray, Velour Roller Sleeve, Mini Roller Cage Frame, 2 x Foam Roller Sleeve, 2 x Acrylic Roller Sleeve

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Cottam Paint Roller and Tray


Quickly and cleanly apply paint to any surface with this Cottam paint roller and tray kit. This versatile set comes with five different roller sleeves to choose from.

With two medium acrylic sleeves, two professional foam sleeves and one professional velour sleeve, the kit is suitable for a variety of surfaces, paints and coatings. Woven acrylic sleeves are best used with emulsion and water-based paints and can handle uneven surfaces, while foam sleeves work well with latex paints on smooth surfaces. Velour sleeves are durable and can be used with all paints to deliver an even finish. Thanks to a sturdy plastic tray and ergonomic roller handle, rolling paint is quick and easy.

Tested to guarantee its reliability, this kit is ideal for decorators. A professional-quality product, it's used for applying primers, rust-protection, oil paints and varnishes.

Features and Benefits


• Decorator kit with a roller frame, 5 x sleeves and a plastic tray

• Includes 2 x medium acrylic sleeves, 2 x foam sleeves and 1 velour sleeve

• 4 in rollers

• Ideal for applying primers, rust-protection, oil paints and varnishes

Cottam


관련된 링크들