RS PRO 1/4 in Air Inlet (BSP) 43 psi Spray Gun 6.35 mm

Subtotal (1 unit)*

₩236,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2027년 1월 07일 부터 60 개 단위 배송
  • 추가로 2027년 2월 12일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩236,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
787-8885
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Container Capacity

0.6L

Product Type

Paint Gun

Inlet Size

1/4 in

Nozzle Size

6.35 mm

Kit Type

Spray Gun

Operating Pressure

43psi

Inlet Thread Standard

BSP

Nozzle Material

Stainless Steel

Trigger Type

Thumb Lever

Material

Aluminium

Standards/Approvals

No

제외

RS PRO 1/4-inch BSP HVLP Spray Gun, 3 Bar


The RS PRO professional gravity-fed high-volume low-pressure (HVLP) spray gun is perfect for use in heavy-duty industrial applications. It features a stainless-steel fluid nozzle and needle, making it compatible with both water and solvent-based painting. The 0.6-litre nylon container is fitted with an anti-drip lid and an M16 x 1.5 mm fluid inlet.

The lightweight gun weighs only 604 g, so you can use it easily for extended periods without fatigue. It features a 1.4 mm spraying nozzle for high-precision performance. A 1/4-inch threaded air inlet accepts standard connectors, so the nozzle is compatible with commercially-available hose assemblies.

Operating at working pressures of 15 to 43 psi (1 to 3 bar), the nozzle has an air consumption of 380 litres or 6.7 cubic feet per minute. This will give you an approximate material flow of 150 ml per minute. You'll find this spray gun used in workshops and manufacturing situations.

Features and Benefits


• High-volume low-pressure (HVLP) spray gun

• Working pressures of 15 to 43 psi/1 to 3 bar

• Maximum working pressure of 3 bar

• Air consumption of 380 litres / 6.7 cubic feet per minute

• Material flow of 150 ml per minute

• Threaded 1/4-inch BSP (British standard pipe) connection

• 1.4 mm spraying nozzle

• Weight of 604 g

• Conforms to the American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들