SMC 145 psi Blow Gun, 3/8 in Air Inlet (BSP)

Subtotal (1 unit)*

₩75,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
426-035
제조사 부품 번호:
VMG11W-F03
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Blow Gun

Inlet Size

3/8 in

Sound Level

100dB

Operating Pressure

145psi

Inlet Thread Standard

Rc

Nozzle Material

Aluminium

Material

Polyoxymethylene, Stainless Steel, Polybutylene Terephthalate, Aluminium Alloy

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, IEC 60204-1, ISO 4413, JIS B 8379, JISB0203, ISO 10218-1, ISO 4414, JISB0205

COO (Country of Origin):
JP
The SMC VMG series blow gun from smc pneumatics is engineered to revolutionise air blowing operations, combining efficiency with innovative design. This high-performance blow gun utilises advanced pressure loss reduction features, allowing for lower air consumption while maintaining optimal performance. With its robust construction and adaptable nozzle options, the VMG blow gun enhances productivity in industrial settings by delivering powerful air flow with minimal energy usage. Ideal for various applications, this tool stands out for its reliability and energy-saving capabilities, making it a top choice for factories aiming to reduce operational costs without compromising on quality.

Designed for superior energy efficiency, resulting in significant cost savings

Compatible with a variety of nozzle sizes to suit different applications

Constructed from durable materials for prolonged service life

Features a low-pressure design to minimise energy consumption

Incorporates a seamless balance-poppet valve for enhanced performance

Offers a significant reduction in power consumption compared to conventional models

Facilitates easy installation with versatile mounting options

Ensures reliable operation even in demanding industrial environments

Provides effective air blowing solutions with reduced noise levels

Supports increased productivity through efficient air flow management

관련된 링크들