Cottam Thin, 9.5 mm Fibre Paint Brush with Round Bristles
- RS 제품 번호:
- 237-9235
- 제조업체:
- Cottam
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩24,880.00
재고있음
- 추가로 2026년 11월 12일 부터 1,390 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 20 | ₩4,976.00 | ₩24,880.00 | - |
| 25 - 45 | ₩4,776.00 | ₩23,880.00 | 4% |
| 50 + | ₩4,580.00 | ₩22,900.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-9235
- 제조업체:
- Cottam
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cottam | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Round | |
| Bristle Material | Fibre | |
| Artist Brush Number | 8 | |
| Angled | No | |
| Brush Width | 9.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cottam | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Round | ||
Bristle Material Fibre | ||
Artist Brush Number 8 | ||
Angled No | ||
Brush Width 9.5mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Cottam Thin 9.5 mm Fibre Paint Brush with Round Bristles
This thin paint brush from the Cottam is a suitable choice for your touch-up and detail work. Durable pure white fibre bristles guarantee a smooth and consistent release of paint. The round shape of the brush makes it a versatile choice for both professionals and amateurs.
A varnished wooden handle gives you a soft and comfortable grip. It's used to create broad strokes as well as close detailing, as its round shape allows it to hold plenty of liquid paint. With an overall length of 316 mm, the brush offers excellent precision and control. It has a 9.5 mm diameter with a 33 mm trim.
As part of the Cottam range, the paint brush has been extensively tested for quality and durability. Packaged and handled in controlled facilities, it conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards to prevent damage from electrostatic discharge.
Features and Benefits
• Cottam thin paint brush
• Pure white fibre bristles
• Round bristle shape
• Artist brush number 8
• Brush diameter of 9.5 mm
• Trim of 33 mm
• Total length of 316 mm
• Wood varnished handle
• Not angled
관련된 링크들
- Cottam Thin, 16 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 12.7 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 6.4 mm Fibre Paint Brush with Round Bristles
- Cottam Thin, 12 mm Paint Brush with Round Bristles
- Cottam Thin, 19 mm Paint Brush with Round Bristles
- Cottam Thin, 31 mm Natural Paint Brush with Round Bristles
- Cottam Thin, 35 mm Angled Paint Brush with Round Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles