Cottam Thin, 6.4 mm Fibre Paint Brush with Round Bristles

Subtotal (1 pack of 5 units)*

₩20,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 3,295 개 단위 배송
  • 추가로 2026년 11월 27일 부터 3,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩4,104.00₩20,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-9190
제조업체:
Cottam
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cottam

Product Type

Paint Brush

Brush Size

Thin

Bristle Shape

Round

Bristle Material

Fibre

Artist Brush Number

6

Angled

No

Brush Width

6.4mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Cottam Thin 6.4 mm Fibre Paint Brush, with Round Bristles


This versatile paint brush from Cottam is a great choice for painting, touch-ups and detail work. The brush has a wooden handle that's varnished and allows for a soft and comfortable grip. Long-lasting pure white fibre bristles ensure a smooth and even release of paint.

With an overall length of 313 mm, the brush offers excellent precision and control. It has a 6.4 mm diameter with a 28 mm trim. As part of the trusted Cottam range, the paint brush undergoes rigorous testing for quality and durability prior to shipping.

The round shape of the brush makes it the go-to choice for professionals and amateurs. Since it can hold plenty of fluid paint, it's practical for creating broad strokes as well as lengthy detailing. Packaged and handled in controlled facilities, it conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to prevent damage from electrostatic discharge.

Features and Benefits


• Cottam thin paint brush

• Pure white fibre bristles

• Round bristle shape

• Artist brush number 6

• Brush diameter of 6.4 mm

• Trim of 28 mm

• Total length of 313 mm

• Wood varnished handle

• Not angled

관련된 링크들