Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- RS 제품 번호:
- 200-9210
- 제조업체:
- Cottam
대량 구매 할인 받기
15개 더 담고 ₩21,000.00 할인 받기
View bulk pricing optionsSubtotal (1 set)*
₩34,940.00
재고있음
- 239 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set | 절감 |
|---|---|---|
| 1 - 14 | ₩34,940.00 | - |
| 15 - 39 | ₩33,540.00 | ₩21,000.00 |
| 40 + | ₩32,140.00 | ₩112,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-9210
- 제조업체:
- Cottam
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cottam | |
| Brush Size | Thin | |
| Product Type | Paint Brush | |
| Bristle Shape | Flat | |
| Bristle Material | Synthetic | |
| Angled | No | |
| Brush Width | 25mm | |
| Standards/Approvals | COO-VAR LOW ODOUR LINE MARKING PAINT, AKZO NOBEL INTERFINE INTERNATIONAL, AKZO NOBEL INTERZINC 22 INTERSEAL | |
| Handle Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cottam | ||
Brush Size Thin | ||
Product Type Paint Brush | ||
Bristle Shape Flat | ||
Bristle Material Synthetic | ||
Angled No | ||
Brush Width 25mm | ||
Standards/Approvals COO-VAR LOW ODOUR LINE MARKING PAINT, AKZO NOBEL INTERFINE INTERNATIONAL, AKZO NOBEL INTERZINC 22 INTERSEAL | ||
Handle Material Plastic | ||
제외
- COO (Country of Origin):
- CN
Cottam Synthetic Paint Brush
Introducing the range of Cottam Synthetic Paint Brushes, ideal for use in multiple applications where a super smooth finish is required. Designed with a unique blend of synthetic bristles, the brush offers a high pick-up rating, while being able to evenly distribute the paint, resulting in a professional, high-quality finish. The ergonomic handle offers comfort over long periods of time and is ideal for flat filling large areas or when using the edge of the brush for detailed paintwork.
Features and Benefits:
Applications:
Paint brushes are products that are used across a wide range of industries and applications. They are generally designed for use with paint, but can also be used with other media, depending on the task at hand. Made with synthetic or natural bristles, there are a range of different sizes available, with some designed with an angled head, allowing for more detailed work. Paint brushes are most often used by:
관련된 링크들
- Cottam Thin, 25 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 38 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 22 mm Synthetic Paint Brush Set with Flat Bristles
- Cottam Thin, 19 mm Synthetic Paint Brush Set with Flat Bristles
- Cottam Thin, 9.5 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles
- Cottam Thin, 63.5 mm Synthetic Angled Paint Brush with Flat Bristles