Cottam Thin, 12.7 mm Synthetic Paint Brush with Flat Bristles

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩15,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,005 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 1,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩3,044.00₩15,220.00
25 - 45₩2,920.00₩14,600.00
50 +₩2,800.00₩14,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
315-2148
제조업체:
Cottam
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cottam

Product Type

Paint Brush

Brush Size

Thin

Bristle Shape

Flat

Bristle Material

Synthetic

Artist Brush Number

8

Angled

No

Brush Width

12.7mm

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Cottam Thin 12.7 mm Synthetic Paint Brush with Flat Bristles


For touch-ups and detailed work, turn to this paint brush from the Cottam range. Its wood-varnished handle is soft to touch while offering a firm grip. Use it with water-based latex paints as it has pure white bristles made of synthetic material.

The 312 mm long paint brush gives you full control and excellent precision. The artist number 8 paint brush has a trim of 33 mm and a fill width of 12.7 mm. Turn the brush to switch from creating broad strokes to finer work with the narrow edge.

The brush has been thoroughly tested to ensure it meets Cottam's high standards for quality and consistency. Its flat shape means it can hold a lot of paint, which makes it suitable for touch-ups in small or cramped areas, such as around sockets and behind pipework.

Features and Benefits


• Cottam paint brush

• Artist brush number 8

• Total length of 312 mm for excellent control and precision

• Fill width of 12.7 mm

• Trim of 33 mm

• Synthetic bristles

• Flat fitch brush

• Not angled

관련된 링크들