ABUS Key Steel Padlock Weatherproof, 125 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- RS 제품 번호:
- 422-8971
- 제조사 부품 번호:
- XR0041 HB512
- 제조업체:
- ABUS
Subtotal (1 unit)*
₩50,480.00
재고있음
- 추가로 2026년 11월 12일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 422-8971
- 제조사 부품 번호:
- XR0041 HB512
- 제조업체:
- ABUS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 8.8mm | |
| Shackle Length | 125mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Grey | |
| Width | 53mm | |
| Application | Case, To Lock Doors | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 8.8mm | ||
Shackle Length 125mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Grey | ||
Width 53mm | ||
Application Case, To Lock Doors | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
ABUS Padlock
The ABUS grey, all-weather safety padlock has a body width of 53mm, shackle length of 125mm and shackle diameter of 8.8mm. The body is made from laminated steel, hardened steel shackle coated with non-hazardous, cadmium-free ETERNA plating for rust protection.
Features and Benefits
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free, 4-pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self-locking action
Safety bumper protects paint work
Vinyl bumper provides easy identification and added protection
FDA-approved lubrication is ideal for use in the food industry
Packaging and labels made from 100% recycled materials
Meets OSHA lockout/ tag out guidelines
Applications
Securing job boxes
Industrial applications
Harsh environments
관련된 링크들
- ABUS Key Steel Padlock Weatherproof, 50 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 50 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- ABUS Key Steel Padlock Weatherproof, 25 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 47 mm Shackle Length, 6.7 mm Diameter, 44mm Body
- ABUS Keyed Brass, Stainless Steel Weatherproof Padlock Weatherproof, 63 mm Shackle Length, 8 mm Diameter, 53mm Body
- ABUS Key Steel Padlock Weatherproof, 20 mm Shackle Length, 6.7 mm Diameter, 44mm Body
- ABUS Combination Padlock Brass, Stainless Steel Weatherproof Padlock Weatherproof, 63 mm Shackle Length, 8 mm Diameter,