ABUS Key Steel Padlock Weatherproof Keyed Alike, 50 mm Shackle Length, 8.8 mm Diameter, 53mm Body
- RS 제품 번호:
- 422-9031
- 제조사 부품 번호:
- XR0041HB5KA1
- 제조업체:
- ABUS
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩31,620.00
재고있음
- 추가로 2026년 11월 12일 부터 59 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 422-9031
- 제조사 부품 번호:
- XR0041HB5KA1
- 제조업체:
- ABUS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 8.8mm | |
| Shackle Length | 50mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Grey | |
| Width | 53mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 8.8mm | ||
Shackle Length 50mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Grey | ||
Width 53mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Laminated Steel Padlock
Laminated steel body, hardened steel shackle
Each laminate individually galvanised and chromatised for extra rust protection
Corrosion-free 4 pin tumbler locking mechanism designed to give improved protection against manipulation and picking
Tough counter sunk rivets
Double bolted shackle mechanism
Self locking action
Safety bumper protects paint work
For a suitable hasp and staple see stock no 816-007
Steel Padlocks
관련된 링크들
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 47 mm Shackle Length, 6.7 mm Diameter, 44mm Body
- ABUS Keyed Steel, Brass Padlock Weatherproof Keyed Alike, 50 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Keyed Brass, Steel Padlock Weatherproof Keyed Alike, 50 mm Shackle Length, 8 mm Diameter, 50mm Body
- ABUS Keyed Brass, Steel Padlock Weatherproof Keyed Alike, 63 mm Shackle Length, 6 mm Diameter, 4mm Body
- ABUS Keyed Stainless Steel, Brass Weatherproof Padlock Weatherproof Keyed Alike, 17 mm Shackle Length, 5 mm Diameter,
- ABUS Keyed Stainless Steel, Brass Weatherproof Padlock Weatherproof Keyed Alike, 29 mm Shackle Length, 8 mm Diameter,
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 20 mm Shackle Length, 6.7 mm Diameter, 44mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 8.8 mm Diameter, 53mm Body